TE Connectivity 1461056-6 technical specifications.
| Coil Current | 10A |
| Coil Power | 540mW |
| Coil Resistance | 267R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Current Rating | 10A |
| Dropout Voltage | 1.2V |
| Height | 25.5mm |
| Length | 24mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 15ms |
| Reach SVHC Compliant | Unknown |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1461056-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.