TE Connectivity 1461077-2 technical specifications.
| Coil Current | 89.92mA |
| Coil Resistance | 55.6R |
| Coil Voltage (DC) | 5V |
| Contact Material | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1461077-2 to view detailed technical specifications.
No datasheet is available for this part.