TE Connectivity 1461078-5 technical specifications.
| Coil Current | 37.5mA |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 10.2mm |
| ELV | Non-Compliant |
| Height | 14.7mm |
| Lead Free | Lead Free |
| Length | 18.2mm |
| Max Operating Temperature | 70°C |
| Packaging | Tray |
| Resistance | 320R |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Weight | 9g |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1461078-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.