SPST power relay featuring a 24VDC coil voltage and 8A contact current rating. This general-purpose relay offers a 15ms operate time and 4ms release time, with a coil power of 200mW and coil current of 8.6mA. Designed for through-hole mounting with PCB termination, it operates within a temperature range of -30°C to 70°C and measures 18.2mm in length, 10.2mm in width, and 14.7mm in height.
TE Connectivity 1461247-3 technical specifications.
| Coil Current | 8.6mA |
| Coil Power | 200mW |
| Coil Resistance | 2.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Height | 14.7mm |
| Length | 18.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 2000 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | OJ, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 9g |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1461247-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.