
This relay is a power electromechanical relay with a contact current rating of 16A and coil power of 540mW. It has a coil resistance of 68 ohms and is compliant with ELV. The relay is packaged in a box and has a PCB termination. It measures 20.6mm in height, 29.21mm in length, 12.8mm in width, and weighs 13g. The relay operates within a maximum temperature of 70°C.
TE Connectivity 1461250-9 technical specifications.
| Coil Power | 540mW |
| Coil Resistance | 68R |
| Contact Current Rating | 16A |
| ELV | Compliant |
| Height | 20.6mm |
| Length | 29.21mm |
| Max Operating Temperature | 70°C |
| Packaging | Box |
| RoHS Compliant | Yes |
| Termination | PCB |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1461250-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.