
SPST-NO Power Relay with a 24VDC coil voltage and 5A contact current rating. Features include a 200mW coil power, 2.88kR coil resistance, and a 10ms operate time. This general-purpose relay offers a 277VAC maximum voltage rating and 30VDC maximum voltage rating, with tin/silver contact material. Designed for through-hole mounting with PC pin termination, it operates within a temperature range of -40°C to 85°C.
TE Connectivity 1461353-6 technical specifications.
| Coil Current | 8.6mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | PCH, OEG |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1461353-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
