This general purpose relay features a 48V non-latching coil with a current rating of 9.4mA and power rating of 450mW. The relay's contacts are rated for 5A and are made of silver and cadmium. The device is available in a bulk packaging quantity of 500 and is compliant with RoHS regulations. The relay operates within a temperature range of -30°C to 85°C and has a switching time of 10ms for operation and 4ms for release.
TE Connectivity 1461406-6 technical specifications.
| Coil Current | 9.4mA |
| Coil Power | 450mW |
| Coil Resistance | 5.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 500 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | OJ, OEG |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1461406-6 to view detailed technical specifications.
No datasheet is available for this part.