TE Connectivity 1461869-3 technical specifications.
| Coil Resistance | 270R |
| Contact Material | Silver, Cadmium, Tin |
| Contact Plating | Tin |
| Length | 29.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 20 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1461869-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.