TE Connectivity 1461869-4 technical specifications.
| Length | 29.2mm |
| Mount | Through Hole |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1461869-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.