
DPDT RF relay for high-frequency applications, featuring a 3VDC coil with 140mW power consumption and 46.88mA coil current. Offers a 2A contact current rating with gold/ruthenium contact material and nickel/gold plating, suitable for up to 220VDC or 250VAC. Designed for surface mount with straight terminations, this relay boasts a 900MHz frequency range, 60W RF input power handling, and low 0.03dB insertion loss. Operating between -40°C and 85°C, it provides 3ms operate and release times, with IP67 sealing and RoHS compliance.
TE Connectivity 1462037-1 technical specifications.
| Coil Current | 46.88mA |
| Coil Power | 140mW |
| Coil Resistance | 64R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Nickel, Gold |
| Current Rating | 2A |
| Depth | 7.5mm |
| ELV | Compliant |
| Insertion Loss | 0.03dB |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount, PCB |
| Number of Contacts | 8 |
| Number of Poles | 2 |
| Operate Time | 3ms |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | IM, AXICOM |
| Switching Current | 2A |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1462037-1 to view detailed technical specifications.
No datasheet is available for this part.
