
DPDT signal relay with a 12VDC coil voltage and 2A contact current rating. Features gold/ruthenium contact material and a 250VAC/220VDC voltage rating. Surface mountable with PCB termination, this non-latching relay offers a 1ms operate time and 3ms release time. Operating temperature range is -40°C to 85°C, with dimensions of 10mm x 7.5mm x 5.65mm. Packaged in tape and reel for automated assembly.
TE Connectivity 1462039-5 technical specifications.
| Actuating System | DC |
| Coil Current | 9mA |
| Coil Power | 110mW |
| Coil Resistance | 1.315kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 7.5mm |
| ELV | Compliant |
| Height | 0.221inch |
| Insertion Loss | -0.03dB |
| Length | 10inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 1ms |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 0.75oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1462039-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
