TE Connectivity 1462039-8 technical specifications.
| Actuating System | DC |
| Package/Case | 100 |
| Coil Power | 100mW |
| Coil Resistance | 58R |
| Contact Current Rating | 2A |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 0.221inch |
| Insertion Loss | -0.03dB |
| Length | 10inch |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | PCB |
| Weight | 0.75oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1462039-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.