
TE Connectivity 1462039-9 technical specifications.
| Coil Current | 41.7mA |
| Coil Power | 100mW |
| Coil Resistance | 58R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 2.4V |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Length | 10mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1462039-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
