TE Connectivity 1462041-2 technical specifications.
| Coil Current | 31.03mA |
| Coil Resistance | 145R |
| Coil Voltage (DC) | 4.5V |
| Contact Material | Gold |
| ELV | Compliant |
| Height | 5.71mm |
| Length | 10mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.8g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1462041-2 to view detailed technical specifications.
No datasheet is available for this part.