
SPST-NO signal relay with 12VDC coil voltage, 2A contact current rating, and 250VAC/220VDC voltage rating. Features gold contact plating, 1ms operate time, and 3ms release time. Surface mountable with PCB termination, operating temperature range of -40°C to 85°C. Dimensions are 10x7.5x5.65mm.
TE Connectivity 1462041-3 technical specifications.
| Actuating System | DC |
| Coil Current | 11.7mA |
| Coil Power | 140mW |
| Coil Resistance | 1.029kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 7.5mm |
| ELV | Compliant |
| Height | 0.221inch |
| Insertion Loss | -0.03dB |
| Length | 10inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 1ms |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | PCB |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 0.75oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1462041-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.