This SPST electromechanical relay has a maximum current rating of 2A and a maximum voltage rating of 220V DC. It can operate within a temperature range of -40°C to 85°C. The relay is designed for through hole mount and is packaged in a rail/tube configuration. The contact material is gold and ruthenium, and the coil voltage is 3V DC.
TE Connectivity 1462041-4 technical specifications.
| Coil Current | 46.88mA |
| Coil Resistance | 64R |
| Coil Voltage (DC) | 3V |
| Contact Material | Gold, Ruthenium |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1462041-4 to view detailed technical specifications.
No datasheet is available for this part.