TE Connectivity 1462042-4 technical specifications.
| Coil Current | 46.88mA |
| Coil Resistance | 64R |
| Coil Voltage (DC) | 3V |
| Contact Material | Gold, Ruthenium |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1462042-4 to view detailed technical specifications.
No datasheet is available for this part.