SPDT signal relay with 5VDC coil voltage and 4A maximum switching current. Features a non-latching, 1 Form C contact arrangement and through-hole mounting with PC pin termination. Operates within a temperature range of -40°C to 85°C, offering a 1ms operate time. Dimensions are 10x6x5.65mm with 5 terminals.
TE Connectivity 1462042-7 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Product Length (mm) | 10 |
| Product Depth (mm) | 6 |
| Product Height (mm) | 5.65 |
| Product Weight (g) | 0.75 |
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 28.1mA |
| Coil Resistance | 178Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 4A |
| Maximum Switching Power | 60W|62.5VA |
| Relay Construction | Non-Latching |
| Operate Time | 1ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536490050 |
| Schedule B | 8536490050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1462042-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.