
General purpose electromechanical relay featuring a 12V DC coil with 140mW coil power and 11.7mA coil current. SPDT contacts rated for 4A and 220V DC, with gold and ruthenium contact material and gold plating. Surface mount termination with a 3ms operate and release time, operating within a -40°C to 85°C temperature range. RoHS and ELV compliant, packaged on tape and reel.
TE Connectivity 1462042-9 technical specifications.
| Actuating System | DC |
| Coil Current | 11.7mA |
| Coil Power | 140mW |
| Coil Resistance | 1.029kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 4A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 0.224inch |
| Insertion Loss | -0.03dB |
| Length | 10inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 0.75oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1462042-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
