Surface mount signal relay featuring a 3VDC coil voltage and 46.88mA coil current, consuming 140mW of power with a 64 Ohm coil resistance. This DPST-NO relay offers a 2A contact current rating with gold plating and gold/ruthenium contact material, capable of switching up to 220VDC and 250VAC. Operating within a -40°C to 85°C temperature range, it provides an insertion loss of -0.03dB and is RoHS and ELV compliant.
TE Connectivity 1462043-1 technical specifications.
| Actuating System | DC |
| Coil Current | 46.88mA |
| Coil Power | 140mW |
| Coil Resistance | 64R |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 0.221inch |
| Insertion Loss | -0.03dB |
| Length | 10inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | DPST |
| Weight | 0.75oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1462043-1 to view detailed technical specifications.
No datasheet is available for this part.