
DPST-NO signal relay featuring a 4.5VDC coil with 31.03mA current, 300mW power, and 145R resistance. Contact ratings include 2A current and 220VDC/250VAC voltage, with gold and ruthenium contact material. This surface mount component offers a 10x7.5x5.65mm footprint, operates from -40°C to 85°C, and is RoHS compliant.
TE Connectivity 1462043-2 technical specifications.
| Actuating System | DC |
| Coil Current | 31.03mA |
| Coil Power | 300mW |
| Coil Resistance | 145R |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 0.221inch |
| Insertion Loss | -0.03dB |
| Length | 10inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | DPST |
| Weight | 0.75oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1462043-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.