TE Connectivity 1462044-8 technical specifications.
| Coil Current | 11.67mA |
| Coil Resistance | 1.029kR |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Ruthenium |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1462044-8 to view detailed technical specifications.
No datasheet is available for this part.