
Surface mount SPDT RF relay with a 3V DC coil voltage, 140mW coil power, and 64 Ohm coil resistance. Features a 2A contact current rating with gold-plated nickel contacts, offering 220V DC and 250V AC voltage ratings. Operates within a -55°C to 85°C temperature range with a 3ms operate time and 4ms release time. This RoHS and ELV compliant component exhibits -0.03dB insertion loss.
TE Connectivity 1462050-1 technical specifications.
| Actuating System | DC |
| Coil Current | 46.8mA |
| Coil Power | 140mW |
| Coil Resistance | 64R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 9.4mm |
| ELV | Compliant |
| Height | 10mm |
| Insertion Loss | -0.03dB |
| Lead Free | Lead Free |
| Length | 14.6inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Packaging | Box |
| Radiation Hardening | No |
| Relay Type | Relay |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | HF3, AXICOM |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Weight | 2.5oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1462050-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
