
SPDT signal relay with a 12VDC coil voltage and 2A contact current rating. Features gold-plated nickel contacts, 250VAC/220VDC voltage rating, and a surface mount termination. Operates within a -55°C to 85°C temperature range with 3ms operate and 5ms release times. Coil specifications include 5.8mA current, 70mW power, and 2.057kR resistance. Dimensions are 14.6mm length, 9.4mm depth, and 10mm height.
TE Connectivity 1462050-9 technical specifications.
| Actuating System | DC |
| Coil Current | 5.8mA |
| Coil Power | 70mW |
| Coil Resistance | 2.057kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 9.4mm |
| ELV | Compliant |
| Height | 10mm |
| Insertion Loss | -0.03dB |
| Lead Free | Lead Free |
| Length | 14.6inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Packaging | Box |
| Radiation Hardening | No |
| Relay Type | Relay |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | HF3, AXICOM |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Weight | 2.5oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1462050-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
