
Surface mount RF relay, SPDT configuration, featuring a 12V DC coil with 140mW power and 11.7mA current. Offers a 2A contact current rating with gold-plated nickel contacts, suitable for up to 250V AC and 220V DC. Operates within a -55°C to 85°C temperature range, with a 3ms operate time and 4ms release time, exhibiting -0.03dB insertion loss. This RoHS and ELV compliant component is designed for PCB termination.
TE Connectivity 1462051-4 technical specifications.
| Actuating System | DC |
| Coil Current | 11.7mA |
| Coil Power | 140mW |
| Coil Resistance | 1.028kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 9.4mm |
| ELV | Compliant |
| Height | 10mm |
| Insertion Loss | -0.03dB |
| Lead Free | Lead Free |
| Length | 14.6inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 400 |
| Packaging | Box |
| Relay Type | Relay |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | HF3, AXICOM |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 2.5oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1462051-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
