TE Connectivity 1462052-7 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 5.83mA |
| Coil Resistance | 4.114kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 10mm |
| ELV | Compliant |
| Height | 10.5mm |
| Length | 14.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Operate Time | 3ms |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 3g |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1462052-7 to view detailed technical specifications.
No datasheet is available for this part.