
Vertical shrouded header for board-to-board applications, featuring 4 positions and 2 rows with a 2.54mm pitch. Constructed with a copper alloy contact material and bright tin-lead plating, it offers a 3A current rating and a stack height of 22.86mm. Termination is via solder, with a contact post length of 28.7mm and mating length of 2.79mm. The black housing is UL94 V-0 flammability rated, operating between -65°C and 125°C. Approvals include UL and CSA.
TE Connectivity 146499-2 technical specifications.
| Approvals | UL, CSA |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 2.79mm |
| Contact Plating | Tin, Lead, Bright |
| Contact Post Length | 28.7mm |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 198 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | AMPMODU MOD II |
| Stack Height | 22.86mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 146499-2 to view detailed technical specifications.
No datasheet is available for this part.