
Right-angle, female RF connector with SMB package. Features brass body with silver plating and copper contacts with gold plating. Dielectric material is PTFE, offering 50-ohm impedance and a maximum operating frequency of 4GHz. Designed for through-hole mounting with solder termination, operating between -65°C and 125°C.
TE Connectivity 1467938-1 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.44mm |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Contains Lead |
| Max Frequency | 4GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRODOT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1467938-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
