TE Connectivity 147353-2 technical specifications.
| Actuator Type | Rocker |
| Body Material | Polyester |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 7100 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 147353-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.