TE Connectivity 1478601-2 technical specifications.
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Mount | Through Hole, Screw |
| Operating Force | 55gf |
| Package Quantity | 6000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1478601-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.