TE Connectivity 1478603-4 technical specifications.
| Current Rating | 16A |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.29N |
| Operating Position | 15.4mm |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1478603-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.