TE Connectivity 1478606-2 technical specifications.
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 16A |
| Max Operating Temperature | 130°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 120gf |
| Operating Position | 15.4mm |
| Packaging | Bulk |
| RoHS Compliant | No |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1478606-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.