This 60gf SPST off-mom switch is designed for chassis mount applications and features a maximum current rating of 16A. The switch operates within a temperature range of -20°C to 130°C and has a mechanical life of 10,000,000 cycles. The switch is lead free and compliant with ELV standards.
TE Connectivity 1478615-6 technical specifications.
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 130°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 60gf |
| Operating Position | 20.7mm |
| Packaging | Bulk |
| RoHS Compliant | No |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1478615-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.