TE Connectivity 1478667-6 technical specifications.
| Current Rating | 5A |
| ELV | Compliant |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Length | 27.8mm |
| Max Current Rating | 5A |
| Mount | Chassis Mount, Screw |
| Operating Force | 60gf |
| Operating Position | 20.7mm |
| Package Quantity | 1600 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Width | 10.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1478667-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.