TE Connectivity 1478670-3 technical specifications.
| Current Rating | 100mA |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Mount | Chassis Mount, Screw |
| Operating Force | 35gf |
| Operating Position | 15.4mm |
| Package Quantity | 80 |
| Packaging | Tray |
| RoHS Compliant | No |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1478670-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.