
Surface mount tactile switch featuring a 4.3mm height and 3.5mm length, with a 0.031-inch polyphenylene actuator. This non-illuminated, black switch offers a 50mA contact current rating with silver-plated copper alloy contacts and a 12V DC rating. Designed for 40,000 electrical and mechanical cycles, it operates between -35°C and 85°C with a 1.77N operating force and 0.25mm travel. The SPST, Off-Mom switch is supplied on tape and reel, is lead-free, RoHS compliant, and utilizes J-bend termination.
TE Connectivity 147873-2 technical specifications.
| Actuator Length | 0.031inch |
| Actuator Material | Polyphenylene |
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6.8mm |
| Electrical Life | 40000Cycles |
| ELV | Compliant |
| Height | 4.3mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Material | Polyamide |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 1.77N |
| Orientation | Straight |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FSMJM |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 147873-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
