TE Connectivity 14804241633042 technical specifications.
| Depth | 21.6mm |
| Gender | Female |
| Length | 26.39mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5.08mm |
| Series | Commercial MATE-N-LOK |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 14804241633042 to view detailed technical specifications.
No datasheet is available for this part.