TE Connectivity 1499172-3 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 8 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1499172-3 to view detailed technical specifications.
No datasheet is available for this part.
