
TE Connectivity 150AYC10B technical specifications.
| Approvals | UL |
| Current | 150A |
| Current Rating | 150A |
| Depth | 141mm |
| ELV | Compliant |
| Frequency | 60Hz |
| Height | 155mm |
| Lead Free | Lead Free |
| Leakage Current | 129mA |
| Length | 307mm |
| Max Current Rating | 150A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | AYC |
| Termination | Terminal Block |
| Voltage Rating | 480V |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 150AYC10B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.