
TE Connectivity 150AYC10B-95 technical specifications.
| Current | 150A |
| Current Rating | 150A |
| Frequency | 60Hz |
| Height | 141mm |
| Lead Free | Lead Free |
| Leakage Current | 700uA |
| Length | 307mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AYC |
| Termination | Terminal Block |
| Voltage Rating | 480V |
| Voltage Rating (AC) | 480V |
| Width | 141mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 150AYC10B-95 to view detailed technical specifications.
No datasheet is available for this part.