TE Connectivity 150FCD10B-95 technical specifications.
| Current Rating | 150A |
| Leakage Current | 630uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Voltage Rating | 480V |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 480V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 150FCD10B-95 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.