The TE Connectivity 15200B-R070-T000-C002-K30 is a single-axis accelerometer with a maximum operating supply voltage of 36V and a minimum operating supply voltage of 8.5V. It has a typical operating supply voltage range of 9V to 24V and can operate within a temperature range of -40°C to 85°C. The accelerometer has a digital output type and a minimum output voltage of 0.25V and a maximum output voltage of 4.75V.
TE Connectivity 15200B-R070-T000-C002-K30 technical specifications.
| Axis Type | Single |
| Acceleration | ±70g |
| Max Operating Supply Voltage | 36V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Type | Digital |
| Minimum Output Voltage | 0.25V |
| Maximum Output Voltage | 4.75V |
| Min Operating Supply Voltage | 8.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 15200B-R070-T000-C002-K30 to view detailed technical specifications.
No datasheet is available for this part.