TE Connectivity 1520135-2 technical specifications.
| Actuator Length | 12.7mm |
| Actuator Type | Standard Round |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Current Rating | 16A |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Mount | Panel, Bushing |
| Number of Poles | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1520135-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.