TE Connectivity 1520136-1 technical specifications.
| Actuator Length | 13.2mm |
| Actuator Type | Standard Round |
| ELV | Non-Compliant |
| Packaging | Bulk |
| Resistance | 7360120R |
| RoHS Compliant | No |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1520136-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.