TE Connectivity 1520136-2 technical specifications.
| Actuator Length | 12.7mm |
| Actuator Type | Standard Round |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Max Current Rating | 20A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1520136-2 to view detailed technical specifications.
No datasheet is available for this part.