TE Connectivity 1520138-1 technical specifications.
| Actuator Length | 16.99mm |
| Actuator Type | Standard Round |
| ELV | Compliant |
| Mount | Bushing |
| Packaging | Bulk |
| Resistance | 8980200R |
| RoHS Compliant | Yes |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1520138-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.