TE Connectivity 1520146-1 technical specifications.
| Actuator Type | Round, Button |
| Depth | 25.4mm |
| Length | 57.15mm |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | DPST, DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1520146-1 to view detailed technical specifications.
No datasheet is available for this part.