TE Connectivity 1520149-1 technical specifications.
| Actuator Type | Round, Button |
| Length | 20.62mm |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1520149-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.