TE Connectivity 1520175-1 technical specifications.
| Actuator Length | 17.04mm |
| Actuator Type | Standard Round |
| ELV | Non-Compliant |
| Mount | Panel |
| RoHS Compliant | No |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1520175-1 to view detailed technical specifications.
No datasheet is available for this part.