TE Connectivity 1520183-6 technical specifications.
| Actuator Length | 12.7mm |
| Actuator Type | Standard Round |
| Current Rating | 20A |
| ELV | Non-Compliant |
| Illumination Type | Non-Illuminated |
| Mount | Flush |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Alcoswitch |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1520183-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.